Part Details for 1823117 (ALTERNATE: SPT-THR 1 5/ 5-H-5 08 P26) by Phoenix Contact
Overview of 1823117 (ALTERNATE: SPT-THR 1 5/ 5-H-5 08 P26) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1823117 (ALTERNATE: SPT-THR 1 5/ 5-H-5 08 P26)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71073097
|
RS | PCB Terminal Push-In 5.08mm 16AWG 320V 13.5A 5 Position Combicon Control Series | Phoenix Contact 1823117 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $3.4700 | RFQ |