Part Details for 1823480 by Phoenix Contact
Overview of 1823480 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1823480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1823480-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$3.9569 / $4.8200 | Buy Now |
DISTI #
651-1823480
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 20-14AWG Crimp RoHS: Compliant | 0 |
|
$3.9500 / $4.8000 | Order Now |
DISTI #
71616864
|
RS | PCB Plug Crimp 5.08mm 12AWG 320V 12A 12 Position | Phoenix Contact 1823480 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1200 / $5.8800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding male crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577), 10A/ICC-MT 0,5-1,0 BA (3190603), 12A/ICC-MT 1,5-2,5 (3190580), 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte RoHS: Compliant |
30 In Stock |
|
$4.1600 / $8.6500 | Buy Now |
DISTI #
000000000000182391
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 20-14AWG Crimp Min Qty: 50 | 0 |
|
$4.9700 / $5.5700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding male crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577), 10A/ICC-MT 0,5-1,0 BA (3190603), 12A/ICC-MT 1,5-2,5 (3190580), 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte RoHS: Compliant |
30 In Stock |
|
$4.1600 / $8.6500 | Buy Now |
Part Details for 1823480
1823480 CAD Models
1823480 Part Data Attributes
|
1823480
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1823480
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CRIMP | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 1823480
This table gives cross-reference parts and alternative options found for 1823480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1823480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1823943 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1823480 vs 1823943 |