Part Details for 1823894-1 by TE Connectivity
Overview of 1823894-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1823894-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4 Position Receptacle Housing HSD Cavity Block RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 10000 Container: Box | 120Box |
|
$0.1350 | Buy Now |
DISTI #
AMP1823894-1
|
Heilind Electronics | 4POS,HSD,CAVITY BLOCK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1823894-1
|
Interstate Connecting Components | 4POS,HSD,CAVITY BLOCK | 0 |
|
Buy Now |
Part Details for 1823894-1
1823894-1 CAD Models
1823894-1 Part Data Attributes:
|
1823894-1
TE Connectivity
Buy Now
|
Compare Parts:
1823894-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |