There are no models available for this part yet.
Overview of 1823969 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1823969 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1823969-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3920 | Buy Now | |
DISTI #
651-1823969
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 5.08mm Invert Plug 20-14AWG Crimp RoHS: Compliant | 0 |
|
$4.2200 / $5.4500 | Order Now | |
DISTI #
71616865
|
RS | PCB Plug Crimp 5.08mm 12AWG 320V 12A 14 Position | Phoenix Contact 1823969 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3600 / $5.4400 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding male crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577), 10A/ICC-MT 0,5-1,0 BA (3190603), 12A/ICC-MT 1,5-2,5 (3190580), 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte RoHS: Compliant |
44 In Stock |
|
$3.9000 / $5.5100 | Buy Now | ||
DISTI #
000000000000182409
|
Sager | Pluggable Terminal Blocks 14 Pos 5.08mm Invert Plug 20-14AWG Crimp Min Qty: 50 | 0 |
|
$4.9800 / $5.5900 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding male crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577), 10A/ICC-MT 0,5-1,0 BA (3190603), 12A/ICC-MT 1,5-2,5 (3190580), 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte RoHS: Compliant |
44 In Stock |
|
$3.9000 / $5.5100 | Buy Now |
CAD Models for 1823969 by Phoenix Contact
Part Data Attributes for 1823969 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
CRIMP
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
14
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
14 AWG
|