Part Details for 1824132 (ALTERNATE: SPT-SMD 1 5/ 7-V-3 5 R44) by Phoenix Contact
Overview of 1824132 (ALTERNATE: SPT-SMD 1 5/ 7-V-3 5 R44) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824132 (ALTERNATE: SPT-SMD 1 5/ 7-V-3 5 R44)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71072848
|
RS | PCB Terminal Push-In 3.5mm 16AWG 160V 13.5A 7 Position Combicon Control Series | Phoenix Contact 1824132 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 / $6.9000 | RFQ |