Part Details for 1824740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1824740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5131
|
Newark | Tb, Wire To Brd, 2Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:2Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:500V, Block Rohs Compliant: Yes |Weidmuller 1824740000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$0.8250 | Buy Now |
DISTI #
281-2110-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16743 In Stock |
|
$0.4157 / $1.1100 | Buy Now |
DISTI #
1824740000
|
Avnet Americas | Conn Spring Cage 2 POS 5mm Solder RA Thru-Hole 10A Box - Bag (Alt: 1824740000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3997 / $0.4605 | Buy Now |
DISTI #
470-1824740000
|
Mouser Electronics | Fixed Terminal Blocks 5.00/02/90 3.5SN BK RoHS: Compliant | 58788 |
|
$0.4060 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Conn Spring Cage 2 POS 5mm Solder RA Thru-Hole 10A Tube |
960 In Stock 2000 Factory Stock |
|
$0.4095 / $0.5855 | Buy Now |
DISTI #
59392573
|
Verical | Conn Spring Cage 2 POS 5mm Solder RA Thru-Hole 12A Tube Min Qty: 120 Package Multiple: 60 Date Code: 2135 | Americas - 960 |
|
$0.8168 | Buy Now |
DISTI #
1824740000
|
Avnet Americas | Conn Spring Cage 2 POS 5mm Solder RA Thru-Hole 10A Box - Bag (Alt: 1824740000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3997 / $0.4605 | Buy Now |
DISTI #
1824740000
|
Avnet Americas | Conn Spring Cage 2 POS 5mm Solder RA Thru-Hole 10A Box - Bag (Alt: 1824740000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3997 / $0.4605 | Buy Now |
DISTI #
1824740000
|
Avnet Abacus | Conn Spring Cage 2 POS 5mm Solder RA Thru-Hole 10A Box (Alt: 1824740000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2853011
|
element14 Asia-Pacific | TB, WIRE TO BRD, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$0.4750 / $1.1212 | Buy Now |