-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1824873CT-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
267 In Stock |
|
$2.7700 / $3.0690 | Buy Now |
DISTI #
651-1824873
|
Mouser Electronics | Fixed Terminal Blocks SPT-SMD 1,5/4-H-5,08 R44 RoHS: Compliant | 160 |
|
$2.7700 / $3.0700 | Buy Now |
DISTI #
V72:2272_10613817
|
Arrow Electronics | Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1703 Container: Cut Strips | Americas - 30 |
|
$0.5737 / $0.5932 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... | 0 |
|
$3.0400 / $4.4300 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Quest Components | 160 |
|
$4.0996 / $6.6480 | Buy Now | |
DISTI #
000000000005240209
|
Sager | Fixed Terminal Blocks SPT-SMD 1,5/4-H-5,08 R44 Min Qty: 300 | 0 |
|
$3.4900 / $3.6100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... | 0 |
|
$3.0400 / $4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1824873
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1824873
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |