Part Details for 1825-0 by Fluke Corporation
Results Overview of 1825-0 by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1825-0 Information
1825-0 by Fluke Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM | |
IS0-1825BSRH-Q | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs | |
IS1-1825ASRH/PROTO | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs |
Price & Stock for 1825-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | BANANA PLUG W/ SAFETY COLLAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1825-0
1825-0 CAD Models
1825-0 Part Data Attributes
|
1825-0
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
1825-0
Fluke Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ACRYLONITRILE BUTADIENE STYRENE, CABLE MOUNT | |
Connector Type | INTERCONNECTION DEVICE |