Part Details for 1825-7 by Pomona Electronics
Overview of 1825-7 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5074
|
Newark | Conn, Banana, Plug, 15A, Screw, Violet, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Violet, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 1825-7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
501-1431-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
954 In Stock |
|
$2.4636 / $2.5600 | Buy Now |
DISTI #
565-1825-7
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG (VIOLET) RoHS: Compliant | 785 |
|
$2.7100 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Violet |
140 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 20 |
|
$2.7716 / $5.5431 | Buy Now |
DISTI #
POM-1825-7
|
TME | Plug, 4mm banana, 15A, 60VDC, violet, non-insulated, 0.8mm2, brass Min Qty: 1 | 0 |
|
$28.8400 / $30.7700 | RFQ |
|
Master Electronics | Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Violet |
140 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
35506.1
|
TestEquity LLC | Pomona 1825-7 Banana Plug, Solderless & Stackable, 15 A, 5000 V, Violet, 1825 Series | 0 |
|
$28.9900 | Buy Now |
Part Details for 1825-7
1825-7 CAD Models
1825-7 Part Data Attributes
|
1825-7
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1825-7
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | ACRYLONITRILE BUTADIENE STYRENE, CABLE MOUNT | |
Connector Type | INTERCONNECTION DEVICE |