-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF0604=DIP SWT,FLUSH,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6023
|
Newark | Dip Sw/Sip Sw Spst 6P Flush Slide T/H Dip Switch |Amp Te Connectivity 1825002-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.6600 | Buy Now |
DISTI #
450-1359-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1537 In Stock |
|
$0.8315 / $1.6000 | Buy Now |
DISTI #
1825002-9
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1825002-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7562 / $0.8538 | Buy Now |
DISTI #
72032601
|
RS | Switch, Adf0604=Dip Switch, t, Flush, Thru/Hl | TE Connectivity 1825002-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.3100 | RFQ |
|
Future Electronics | 6 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 25 Container: Box | 0Box |
|
$0.8550 / $1.0300 | Buy Now |
DISTI #
AMP1825002-9
|
Heilind Electronics | ADF0604=DIP SWT,FLUSH,THRU/HL | Americas - 0 in Stock |
|
$0.7282 / $0.9103 | Buy Now |
|
Onlinecomponents.com | ADF0604=DIP SWT,FLUSH,THRU/HL RoHS: Compliant |
1775 In Stock |
|
$0.7360 / $1.2530 | Buy Now |
DISTI #
1825002-9
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 725 In Stock |
|
$0.6900 / $1.0100 | Buy Now |
DISTI #
1825002-9
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1825002-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7562 / $0.8538 | Buy Now |
DISTI #
1825002-9
|
TME | Switch: DIP-SWITCH, Poles number: 6, OFF-ON, -0.025A/24VDC, Pos: 2 Min Qty: 2000 | 0 |
|
$0.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825002-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825002-9
TE Connectivity
ADF0604=DIP SWT,FLUSH,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH SIDE TYPE | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 17.22 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |