-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDS0404=DIP SW,SLIDE,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0198
|
Newark | Dip Switches/Sip Switches Low Profile 4 Pos |Amp Te Connectivity 1825006-5 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 1451 |
|
$2.3700 | Buy Now |
DISTI #
2266-1825006-5-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 40 Lead time: 22 Weeks Container: Tube MARKETPLACE PRODUCT |
1451 In Stock |
|
$1.8700 / $2.0800 | Buy Now |
DISTI #
450-1360-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 40 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6321 | Buy Now |
DISTI #
1825006-5
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1825006-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 3 Days Container: Tube | 0 |
|
$1.5533 / $1.7538 | Buy Now |
DISTI #
V36:1790_07431849
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1518 | Americas - 9 |
|
$1.0025 | Buy Now |
DISTI #
AMP1825006-5
|
Heilind Electronics | GDS0404=DIP SW,SLIDE,THRU/HL | Americas - 0 in Stock |
|
$1.8423 | Buy Now |
|
Onlinecomponents.com | GDS0404=DIP SW,SLIDE,THRU/HL RoHS: Compliant |
6171 In Stock 19200 On Order |
|
$1.5800 / $1.6500 | Buy Now |
DISTI #
78822863
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 40 Package Multiple: 40 | Americas - 4720 |
|
$1.9852 / $2.1854 | Buy Now |
DISTI #
16325817
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 40 Package Multiple: 40 | Americas - 1160 |
|
$1.7500 / $1.9500 | Buy Now |
DISTI #
65672266
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 40 Package Multiple: 40 | Americas - 280 |
|
$1.7500 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825006-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825006-5
TE Connectivity
GDS0404=DIP SW,SLIDE,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.7 mm | |
Body Length or Diameter | 10.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825006-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825006-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-4MSTF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825006-5 vs 209-4MSTF |
4-435166-9 | 7000 DIP SW 4 POSN SEALED | TE Connectivity | 1825006-5 vs 4-435166-9 |
210-4ESFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825006-5 vs 210-4ESFD |
210-4LPST | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825006-5 vs 210-4LPST |
210-4LPSTD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825006-5 vs 210-4LPSTD |
5435668-3 | LO PROFILE DIP SW 4P AU | TE Connectivity | 1825006-5 vs 5435668-3 |
210-4LPSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825006-5 vs 210-4LPSF |
208-4 | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825006-5 vs 208-4 |
210-4ESD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825006-5 vs 210-4ESD |
210-4LPSFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825006-5 vs 210-4LPSFD |