-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRD16CRAE04=Rot Dip,R/A,w/comp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4773
|
Newark | Rotary Switches Switch Rotary Dip Switch |Amp Te Connectivity 1825008-3 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.5400 | Buy Now |
DISTI #
69K7029
|
Newark | Switch, Rotary, 20V, No. Of Switch Positions:16 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:20V, Product Range:Drd Series, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825008-3 RoHS: Compliant Min Qty: 7650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
1825008-3-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.4VA 20V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1182 In Stock |
|
$3.0996 / $4.0500 | Buy Now |
DISTI #
1825008-3
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1825008-3) RoHS: Not Compliant Min Qty: 7650 Package Multiple: 1530 Lead time: 32 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | 16 Position 2.54 mm Hexadecimal Flush Actuator Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1530 Package Multiple: 45 Lead time: 33 Weeks Container: Bag | 0Bag |
|
$3.3700 / $3.6100 | Buy Now |
DISTI #
AMP1825008-3
|
Heilind Electronics | DRD16CRAE04=ROT DIP,R/A,W/COMP | Americas - 0 in Stock |
|
$3.6465 | Buy Now |
|
Onlinecomponents.com | DRD16CRAE04=Rot Dip,R/A,w/comp RoHS: Compliant |
28917 Partner Stock |
|
$2.8800 / $4.2200 | Buy Now |
DISTI #
16319046
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 28890 |
|
$3.2900 / $3.5500 | Buy Now |
|
Quest Components | 1 |
|
$6.3900 | Buy Now | |
DISTI #
1825008-3
|
TTI | Rotary Switches SWITCH ROTARY DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 7650 Package Multiple: 1530 Container: Tube | Americas - 0 |
|
$3.0000 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825008-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825008-3
TE Connectivity
DRD16CRAE04=Rot Dip,R/A,w/comp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |