-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASE2204=DPDT AUTOSLIDE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1557-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 115V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
4338 In Stock |
|
$4.7035 / $8.0200 | Buy Now |
DISTI #
2266-ASE2204-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 115V Min Qty: 1 Lead time: 54 Weeks Container: Tray MARKETPLACE PRODUCT |
1047 In Stock |
|
$5.3600 / $5.6700 | Buy Now |
DISTI #
1825010-1
|
Avnet Americas | Switch Slide DPDT Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 1825010-1) RoHS: Compliant Min Qty: 2448 Package Multiple: 2448 Lead time: 54 Weeks, 0 Days Container: Bulk | 2448 Factory Stock |
|
$4.4764 / $5.0540 | Buy Now |
|
Future Electronics | 2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2448 Package Multiple: 51 Container: Tube | 0Tube |
|
$5.0600 / $5.1500 | Buy Now |
DISTI #
AMP1825010-1
|
Heilind Electronics | ASE2204=DPDT AUTOSLIDE | Americas - 0 in Stock |
|
$5.3089 | Buy Now |
|
Onlinecomponents.com | ASE2204=DPDT AUTOSLIDE RoHS: Compliant |
2414 In Stock 2448 Factory Stock |
|
$3.9600 / $6.8700 | Buy Now |
DISTI #
1825010-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 51 Package Multiple: 51 Container: Each |
Americas - 1020 In Stock |
|
$4.0700 / $5.3200 | Buy Now |
DISTI #
1825010-1
|
Avnet Americas | Switch Slide DPDT Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 1825010-1) RoHS: Compliant Min Qty: 2448 Package Multiple: 2448 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3728 / $5.0540 | Buy Now |
DISTI #
1825010-1
|
TME | Switch: slide, Pos: 2, DPDT, 0.3A/115VAC, ON-ON, THT, -40÷80°C, ASE Min Qty: 2448 | 0 |
|
$3.9500 | RFQ |
DISTI #
1825010-1
|
Avnet Americas | Switch Slide DPDT Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 1825010-1) RoHS: Compliant Min Qty: 2448 Package Multiple: 2448 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3728 / $5.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825010-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825010-1
TE Connectivity
ASE2204=DPDT AUTOSLIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825010-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825010-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASF22L | SLIDE SWITCH, DPDT, LATCHED, 0.3A, 28VDC, SURFACE MOUNT-STRAIGHT | TE Connectivity | 1825010-1 vs ASF22L |