-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1628-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 2448 Lead time: 68 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0500 | Buy Now |
DISTI #
1825010-2
|
Avnet Americas | Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 1825010-2) RoHS: Compliant Min Qty: 2448 Package Multiple: 2448 Lead time: 68 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0176 / $4.5360 | Buy Now |
|
Future Electronics | 2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 255 Package Multiple: 51 Container: Box | 0Box |
|
$4.0500 / $4.3700 | Buy Now |
DISTI #
AMP1825010-2
|
Heilind Electronics | ASE22G04=DPDT AUTOSLIDE | Americas - 0 in Stock |
|
$4.7648 | Buy Now |
|
Onlinecomponents.com | ASE22G04=DPDT AUTOSLIDE RoHS: Compliant | 0 |
|
$4.1500 / $11.6600 | Buy Now |
DISTI #
1825010-2
|
Avnet Americas | Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 1825010-2) RoHS: Compliant Min Qty: 2448 Package Multiple: 2448 Lead time: 68 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0176 / $4.5360 | Buy Now |
DISTI #
AMP1825010-2
|
Interstate Connecting Components | ASE22G04=DPDT AUTOSLIDE | 0 |
|
$4.7648 | Buy Now |
DISTI #
TE Connectivity 1825010-2
|
PEI Genesis | Slide Switch, DPDT, On-on, L | 0 |
|
Buy Now | |
DISTI #
1825010-2
|
Avnet Abacus | Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube (Alt: 1825010-2) RoHS: Compliant Min Qty: 2448 Package Multiple: 51 Lead time: 11 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825010-2
|
Avnet Abacus | Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube (Alt: 1825010-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 11 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825010-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825010-2
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |