-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5926
|
Newark | Ase22R04=Dpdt Autoslide |Te Connectivity 1825010-3 Min Qty: 6120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1825010-3
|
Avnet Americas | Switch Slide DPDT Side Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 1825010-3) RoHS: Compliant Min Qty: 6120 Package Multiple: 6120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-1825010-3
|
Mouser Electronics | Slide Switches DPDT AUTOSLIDE SWITCH RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
|
Onlinecomponents.com | ASE22R04=DPDT AUTOSLIDE RoHS: Compliant | 0 |
|
$3.3300 / $9.7800 | Buy Now |
DISTI #
1825010-3
|
Avnet Americas | Switch Slide DPDT Side Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 1825010-3) RoHS: Compliant Min Qty: 6120 Package Multiple: 6120 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | ASE22R04=DPDT AUTOSLIDE RoHS: Compliant | 0 |
|
$3.3300 / $9.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825010-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825010-3
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825010-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825010-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASE22R04 | Slide Switch, DPDT, On-on, 0.3A, 28VDC, Solder Terminal, Panel Mount | TE Connectivity | 1825010-3 vs ASE22R04 |