-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASF2204=DPDT AUTOSLIDE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0207
|
Newark | Slide Sw Dpdt 2Pos Flush Top T/H Slide Switch |Amp Te Connectivity 1825011-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $9.9300 | Buy Now |
DISTI #
450-1561-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 115V Min Qty: 1 Lead time: 54 Weeks Container: Tube |
1308 In Stock |
|
$4.8859 / $8.3300 | Buy Now |
DISTI #
1825011-1
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube - Bulk (Alt: 1825011-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 200 |
|
RFQ | |
|
Future Electronics | 2 Position DPDT Flush Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.7700 / $5.5600 | Buy Now |
DISTI #
AMP1825011-1
|
Heilind Electronics | ASF2204=DPDT AUTOSLIDE | Americas - 0 in Stock |
|
$5.5148 | Buy Now |
|
Onlinecomponents.com | ASF2204=DPDT AUTOSLIDE RoHS: Compliant |
1935 In Stock |
|
$4.5500 / $6.6700 | Buy Now |
DISTI #
1825011-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2450 In Stock |
|
$4.6900 / $5.3300 | Buy Now |
DISTI #
1825011-1
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube - Bulk (Alt: 1825011-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 200 |
|
RFQ | |
DISTI #
1825011-1
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube - Bulk (Alt: 1825011-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 200 |
|
RFQ | |
DISTI #
AMP1825011-1
|
Interstate Connecting Components | ASF2204=DPDT AUTOSLIDE | 0 |
|
$5.5148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825011-1
TE Connectivity
ASF2204=DPDT AUTOSLIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |