Part Details for 1825011-2 by TE Connectivity
Overview of 1825011-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1825011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1562-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 2400 Lead time: 68 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5086 | Buy Now |
DISTI #
1825011-2
|
Avnet Americas | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Rail/Tube (Alt: 1825011-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 68 Weeks, 0 Days Container: Tube | 0 |
|
$4.3896 / $5.2824 | Buy Now |
DISTI #
40P4026
|
Avnet Americas | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 40P4026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 3 Days Container: Bulk | 1385 Partner Stock |
|
$6.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.6500 | Buy Now |
DISTI #
AMP1825011-2
|
Heilind Electronics | ASF22G04=DPDT AUTOSLIDE | Americas - 0 in Stock |
|
$5.4706 | Buy Now |
|
Onlinecomponents.com | ASF22G04=DPDT AUTOSLIDE RoHS: Compliant |
260 In Stock |
|
$5.4600 / $9.3800 | Buy Now |
DISTI #
1825011-2
|
Avnet Americas | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Rail/Tube (Alt: 1825011-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 68 Weeks, 0 Days Container: Tube | 0 |
|
$4.3896 / $5.2824 | Buy Now |
DISTI #
40P4026
|
Avnet Americas | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 40P4026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 3 Days Container: Bulk | 1385 Partner Stock |
|
$6.7700 | Buy Now |
DISTI #
1825011-2
|
Avnet Americas | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Rail/Tube (Alt: 1825011-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 68 Weeks, 0 Days Container: Tube | 0 |
|
$4.3896 / $5.2824 | Buy Now |
DISTI #
40P4026
|
Avnet Americas | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 40P4026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 3 Days Container: Bulk | 1385 Partner Stock |
|
$6.7700 | Buy Now |
Part Details for 1825011-2
1825011-2 CAD Models
1825011-2 Part Data Attributes
|
1825011-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825011-2
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 69 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |