-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825014-1-ND
|
DigiKey | SWITCH SLIDE SPDTX2 0.4VA 20V Min Qty: 1000 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1835 | Buy Now |
DISTI #
1825014-1
|
Avnet Americas | Switch Slide ON None ON SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825014-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Bulk | 0 |
|
$8.7401 / $9.8679 | Buy Now |
DISTI #
506-1825014-1
|
Mouser Electronics | Slide Switches SLIDE SWITCH RoHS: Compliant | 0 |
|
$9.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$8.8200 | Buy Now |
DISTI #
AMP1825014-1
|
Heilind Electronics | TSD21DDGRA04=SLIDE SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TSD21DDGRA04=SLIDE SWITCH RoHS: Compliant | 0 |
|
$9.0300 / $25.3700 | Buy Now |
DISTI #
AMP1825014-1
|
Interstate Connecting Components | TSD21DDGRA04=SLIDE SWITCH | 0 |
|
Buy Now | |
DISTI #
000000000002463275
|
Sager | Slide Switches SLIDE SWITCH Min Qty: 1000 | 0 |
|
$9.2500 / $9.6100 | Buy Now |
DISTI #
1825014-1
|
Avnet Abacus | Switch Slide ON None ON SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole (Alt: 1825014-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825014-1
|
Avnet Abacus | Switch Slide ON None ON SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole (Alt: 1825014-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825014-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825014-1
TE Connectivity
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.106 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 2.9972 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 9.14 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825014-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825014-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571984-4 | TSS21PGRA04=SLIDE SWITCH DPDT | TE Connectivity | 1825014-1 vs 1571984-4 |