-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADE0204=DIP SWITCH,EXT,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1363-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
103706 In Stock |
|
$0.6069 / $1.1700 | Buy Now |
DISTI #
1825057-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1825057-1) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Tube | 16704 |
|
$0.3289 | Buy Now |
|
Future Electronics | AD Series 2 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHole DIP Switc RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 52572Tube |
|
$0.3550 / $0.4350 | Buy Now |
|
Future Electronics | AD Series 2 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHole DIP Switc RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.5250 / $0.6350 | Buy Now |
DISTI #
AMP1825057-1
|
Heilind Electronics | ADE0204=DIP SWITCH,EXT,THRU/HL | Americas - 0 in Stock |
|
$0.4694 / $0.6644 | Buy Now |
|
Onlinecomponents.com | DIP / SIP Switch - 2 Circuits - Slide - Through Hole - SPST - 24 VDC - 100 mA. RoHS: Compliant |
18405 In Stock |
|
$0.3411 / $0.5776 | Buy Now |
DISTI #
1825057-1
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube |
Americas - 23760 In Stock |
|
$0.4030 / $0.4280 | Buy Now |
DISTI #
1825057-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1825057-1) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Tube | 16704 |
|
$0.3289 | Buy Now |
DISTI #
1825057-1
|
TME | Switch: DIP-SWITCH, Poles number: 2, ON-OFF, 0.1A/24VDC, Pos: 2 Min Qty: 1 | 29 |
|
$0.6400 / $0.9900 | Buy Now |
DISTI #
1825057-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1825057-1) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Tube | 16704 |
|
$0.3289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825057-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825057-1
TE Connectivity
ADE0204=DIP SWITCH,EXT,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 7.49 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.06 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825057-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825057-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-2MSTF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825057-1 vs 209-2MSTF |
210-2LPSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825057-1 vs 210-2LPSTD |
DS-02T | Piano Dip Switch, 2 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 1825057-1 vs DS-02T |
2-5435668-6 | DIP SW 2 POSN W/TAPE AU | TE Connectivity | 1825057-1 vs 2-5435668-6 |
210-2LPSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825057-1 vs 210-2LPSTFD |
210-2LPS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825057-1 vs 210-2LPS |
208-2LPST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825057-1 vs 208-2LPST |
210-2MSTF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825057-1 vs 210-2MSTF |
210-2ESF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825057-1 vs 210-2ESF |
210-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825057-1 vs 210-2MSTD |