-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADE0704=DIP SWITCH,EXT,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4781
|
Newark | Dip Switches/Sip Switches 7 Position Ext Act |Amp Te Connectivity 1825057-6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.4700 / $1.9700 | Buy Now |
DISTI #
21R5944
|
Newark | Dip Switch, Spst, 0.1A, 24V, 7Pos, Tht, No. Of Circuits:7Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825057-6 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.0100 | Buy Now |
DISTI #
1825057-6-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
6079 In Stock |
|
$0.8448 / $1.2000 | Buy Now |
DISTI #
1825057-6
|
Avnet Americas | Switch DIP OFF ON SPST 7 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1825057-6) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 19 Weeks, 3 Days Container: Tube | 0 |
|
$0.8380 / $0.9461 | Buy Now |
DISTI #
506-1825057-6
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant | 0 |
|
$0.8590 / $1.7100 | Order Now |
|
Future Electronics | 7 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.9050 | Buy Now |
|
Future Electronics | 7 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.9050 | Buy Now |
DISTI #
AMP1825057-6
|
Heilind Electronics | ADE0704=DIP SWITCH,EXT,THRU/HL | Americas - 0 in Stock |
|
$0.8069 / $1.0087 | Buy Now |
|
Onlinecomponents.com | ADE0704=DIP SWITCH,EXT,THRU/HL RoHS: Compliant |
1695 In Stock |
|
$0.8310 / $1.4480 | Buy Now |
DISTI #
1825057-6
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 1600 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$0.6100 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825057-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825057-6
TE Connectivity
ADE0704=DIP SWITCH,EXT,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 700VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 14 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825057-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825057-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825002-2 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1825057-6 vs 1-1825002-2 |