-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF02S04=DIP SWT,FLUSH,SMT-GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7211
|
Newark | Dip Switch, 2Pos, Spst, 0.1A, 24V, Th Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825059-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2168 |
|
$0.9610 / $1.3500 | Buy Now |
DISTI #
21R5947
|
Newark | Dip Switch, 2 Pos, Spst, Flush Slide, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:100Ma, Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825059-1 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 | Buy Now |
DISTI #
1825059-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
20502 In Stock |
|
$0.6744 / $1.3000 | Buy Now |
DISTI #
1825059-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 1825059-1) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.6133 / $0.6924 | Buy Now |
DISTI #
E02:0323_01853169
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks Date Code: 2337 | Europe - 3480 |
|
$0.5518 / $0.6738 | Buy Now |
DISTI #
72032623
|
RS | Switch, Adf02S04=Dip Switch, t, Flush, Smt-Gw | TE Connectivity 1825059-1 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | ADP Series 2 Position SPST 25 mA 24 VDC Slide Actuator Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4680Tube |
|
$0.6950 / $0.8400 | Buy Now |
|
Future Electronics | ADP Series 2 Position SPST 25 mA 24 VDC Slide Actuator Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.6950 / $0.8100 | Buy Now |
DISTI #
AMP1825059-1
|
Heilind Electronics | ADF02S04=DIP SWT,FLUSH,SMT-GW | Americas - 0 in Stock |
|
$0.5216 / $0.7383 | Buy Now |
|
Onlinecomponents.com | ADF02S04=DIP SWT,FLUSH,SMT-GW RoHS: Compliant |
4620 In Stock 14400 On Order |
|
$0.6510 / $1.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825059-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825059-1
TE Connectivity
ADF02S04=DIP SWT,FLUSH,SMT-GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.06 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825059-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825059-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF02S | Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight | TE Connectivity | 1825059-1 vs ADF02S |