-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF02SAT04=DIP SW,FLUSH,SMT-JL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4784
|
Newark | Dip Switches/Sip Switches Adf02Sat04=Dip Sw |Amp Te Connectivity 1825059-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27864 |
|
$0.8370 / $1.3600 | Buy Now |
DISTI #
21R5949
|
Newark | Adf02Sat04=Dip Sw,flush,smt-Jl |Te Connectivity 1825059-3 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 | Buy Now |
DISTI #
2266-1825059-3-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 180 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
27864 In Stock |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
1825059-3-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 180 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5735 | Buy Now |
DISTI #
1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD Package - Bulk (Alt: 1825059-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6019 | Buy Now |
DISTI #
72033163
|
RS | Switch, Adf02Sat04=Dip Switch, ,Flush, Smt-Jl | TE Connectivity 1825059-3 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Box | 0Box |
|
$0.5680 | Buy Now |
DISTI #
AMP1825059-3
|
Heilind Electronics | ADF02SAT04=DIP SW,FLUSH,SMT-JL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADF02SAT04=DIP SW,FLUSH,SMT-JL RoHS: Compliant |
27904 In Stock |
|
$0.5650 / $0.6970 | Buy Now |
DISTI #
1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD Package - Bulk (Alt: 1825059-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825059-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825059-3
TE Connectivity
ADF02SAT04=DIP SW,FLUSH,SMT-JL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.06 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |