-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF02STTR04=DIP S,FLUSH,SMT-GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105447CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6868 In Stock |
|
$0.8450 / $1.6300 | Buy Now |
DISTI #
1825059-6
|
Avnet Americas | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 1825059-6) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.7313 / $0.8801 | Buy Now |
DISTI #
21R5950
|
Avnet Americas | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Bulk (Alt: 21R5950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
506-1825059-6
|
Mouser Electronics | DIP Switches / SIP Switches SPST 2POS FLUSH SMT DIP SWITCH RoHS: Compliant | 11904 |
|
$0.7550 / $1.4400 | Buy Now |
|
Future Electronics | 2 Position SPST Flush Slide Sealed 2.54 mm Pitch Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Future Electronics | 2 Position SPST Flush Slide Sealed 2.54 mm Pitch Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.8150 / $0.8650 | Buy Now |
DISTI #
AMP1825059-6
|
Heilind Electronics | ADF02STTR04=DIP S,FLUSH,SMT-GW | Americas - 0 in Stock |
|
$0.9115 / $0.9251 | Buy Now |
|
Onlinecomponents.com | ADF02STTR04=DIP S,FLUSH,SMT-GW RoHS: Compliant |
11250 In Stock |
|
$0.8080 / $0.9120 | Buy Now |
DISTI #
1825059-6
|
TTI | DIP Switches / SIP Switches SPST 2POS FLUSH SMT DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
1825059-6
|
Avnet Americas | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 1825059-6) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.7313 / $0.8801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825059-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825059-6
TE Connectivity
ADF02STTR04=DIP S,FLUSH,SMT-GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.06 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |