-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1825107-1CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9769 In Stock |
|
$0.4868 / $1.0100 | Buy Now |
DISTI #
1825107-1
|
Avnet Americas | - Tape and Reel (Alt: 1825107-1) RoHS: Compliant Min Qty: 9800 Package Multiple: 9800 Container: Reel | 0 |
|
$0.4671 / $0.5116 | Buy Now |
DISTI #
506-1825107-1
|
Mouser Electronics | Tactile Switches SPST 160gf 50mA 500V RoHS: Compliant | 786 |
|
$0.5300 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9800 Package Multiple: 980 Container: Reel | 0Reel |
|
$0.4640 | Buy Now |
DISTI #
AMP1825107-1
|
Heilind Electronics | TACT SW, PB, J-LD SMT, W/SOFT ACT | Americas - 0 in Stock |
|
$0.4888 / $0.5533 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 5000000Cycles 1.57N SMD T/R RoHS: Compliant | 0 |
|
$0.4602 / $1.2604 | Buy Now |
DISTI #
1825107-1
|
Avnet Americas | - Tape and Reel (Alt: 1825107-1) RoHS: Compliant Min Qty: 9800 Package Multiple: 9800 Container: Reel | 0 |
|
$0.4671 / $0.5116 | Buy Now |
DISTI #
1825107-1
|
Avnet Americas | - Tape and Reel (Alt: 1825107-1) RoHS: Compliant Min Qty: 9800 Package Multiple: 9800 Container: Reel | 0 |
|
$0.4671 / $0.5116 | Buy Now |
DISTI #
AMP1825107-1
|
Interstate Connecting Components | TACT SW, PB, J-LD SMT, W/SOFT ACT | 0 |
|
$0.4888 / $0.5533 | Buy Now |
DISTI #
000000000003840379
|
Sager | Tactile Switches SPST 160gf 50mA 500V Min Qty: 9800 | 0 |
|
$0.3893 / $0.5190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825107-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825107-1
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825107-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825107-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSHC612BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1825107-1 vs KSHC612BT |
1571819-1 | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.55 N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 1825107-1 vs 1571819-1 |
KSHC614BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1825107-1 vs KSHC614BT |
1825485-3 | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1825107-1 vs 1825485-3 |
KSM0611B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | 1825107-1 vs KSM0611B |
KSH621ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1825107-1 vs KSH621ET |
1825485-2 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1825107-1 vs 1825485-2 |
KHSC614BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1825107-1 vs KHSC614BT |
KSM0622A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | 1825107-1 vs KSM0622A |
KSH623AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1825107-1 vs KSH623AT |