Part Details for 1825115-1 by TE Connectivity
Overview of 1825115-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825115-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5300 |
|
RFQ | ||
DISTI #
1825115-1
|
Avnet Abacus | Switch Slide SPDT Top Slide 0.25A 125VAC 12VDC PC Pins Thru-Hole (Alt: 1825115-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
1825115-1
|
Avnet Abacus | Switch Slide SPDT Top Slide 0.25A 125VAC 12VDC PC Pins Thru-Hole (Alt: 1825115-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825115-1
1825115-1 CAD Models
1825115-1 Part Data Attributes
|
1825115-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825115-1
TE Connectivity
SLS121PC04=SLIDE SW,SP2T,AG/PLT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.197 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | TOP TYPE | |
Body Breadth | 5.59 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@12VDC | |
Contact Resistance | 0.06 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.17 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1825115-1
This table gives cross-reference parts and alternative options found for 1825115-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825115-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825115-4 | Slide Switch, SPDT, Latched, 0.15A, 12VDC, Solder Terminal, Through Hole-straight | TE Connectivity | 1825115-1 vs 1825115-4 |