-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1825138-3) A201KZQ04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0248
|
Newark | Toggle Switches Dp On-On Lock Lug Toggle Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825138-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$7.7300 / $9.7900 | Buy Now |
DISTI #
74AJ8522
|
Newark | Toggle Sw, Dpdt, 5A, 120Vac, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825138-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$6.4700 / $9.3700 | Buy Now |
DISTI #
450-1795-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
149 In Stock |
|
$4.3907 / $6.6900 | Buy Now |
DISTI #
1825138-3
|
Avnet Americas | Switch Toggle ON None ON DPDT Locking Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1825138-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$5.8362 / $7.0232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$6.1900 | Buy Now |
DISTI #
AMP1825138-3
|
Heilind Electronics | A201KZQ04 | Americas - 0 in Stock |
|
$6.7885 / $7.3820 | Buy Now |
|
Onlinecomponents.com | A201KZQ04 RoHS: Compliant |
591 In Stock |
|
$5.3700 / $9.0500 | Buy Now |
DISTI #
1825138-3
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$5.7100 / $5.9900 | Buy Now |
DISTI #
1825138-3
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 1 | 10 |
|
$9.9200 / $10.5800 | Buy Now |
DISTI #
AMP1825138-3
|
Interstate Connecting Components | A201KZQ04 | 0 |
|
$6.7885 / $7.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825138-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825138-3
TE Connectivity
(1825138-3) A201KZQ04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |