Part Details for 1825143-3 by TE Connectivity
Overview of 1825143-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825143-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1825143-3-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.4111 / $7.7300 | Buy Now |
DISTI #
1825143-3-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2984 | Buy Now |
DISTI #
1825143-3
|
Avnet Americas | Switch Toggle ON None ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 1825143-3) Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$3.2611 / $3.9243 | Buy Now |
DISTI #
506-1825143-3
|
Mouser Electronics | Toggle Switches AE201MD1AV2B04 RoHS: Compliant | 0 |
|
$3.9500 / $4.1200 | Order Now |
|
Future Electronics | Toggle Switch DPDT Through Hole, Right Angle, Vertical RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$3.8500 | Buy Now |
DISTI #
AMP1825143-3
|
Heilind Electronics | AE201MD1AV2B04 | Americas - 0 in Stock |
|
$3.8497 / $4.1248 | Buy Now |
|
Onlinecomponents.com | AE201MD1AV2B04 RoHS: Compliant |
250 In Stock |
|
$4.1500 / $7.0500 | Buy Now |
DISTI #
AMP1825143-3
|
Interstate Connecting Components | AE201MD1AV2B04 | 0 |
|
$3.8497 / $4.1248 | Buy Now |
DISTI #
1825143-3
|
Avnet Abacus | (Alt: 1825143-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AE201MD1AV2B04 RoHS: Compliant |
250 In Stock |
|
$4.1500 / $7.0500 | Buy Now |
Part Details for 1825143-3
1825143-3 CAD Models
1825143-3 Part Data Attributes
|
1825143-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825143-3
TE Connectivity
(1825143-3) AE201MD1AV2B04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 11.43 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |