Part Details for 1825192-2 by TE Connectivity
Overview of 1825192-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825192-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1382-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
216 In Stock |
|
$10.0588 / $11.6000 | Buy Now |
DISTI #
1825192-2
|
Avnet Americas | AMP1825192-2 - Bulk (Alt: 1825192-2) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$9.4953 / $11.4266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 29 Weeks Container: Box | 0Box |
|
$11.1200 | Buy Now |
DISTI #
AMP1825192-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.0864 / $12.0103 | Buy Now | |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant |
513 Partner Stock |
|
$10.1600 / $22.4900 | Buy Now |
DISTI #
1825192-2
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 250 Package Multiple: 25 Container: Each | Americas - 0 |
|
$10.0200 / $11.2300 | Buy Now |
DISTI #
1825192-2
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, Leads: for PCB, -30÷85°C, 20mΩ Min Qty: 10 | 0 |
|
$18.6800 | RFQ |
DISTI #
AMP1825192-2
|
Interstate Connecting Components | 0 |
|
$11.0864 / $12.0103 | Buy Now | |
DISTI #
1825192-2
|
Avnet Abacus | AMP1825192-2 (Alt: 1825192-2) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825192-2
|
Avnet Abacus | AMP1825192-2 (Alt: 1825192-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825192-2
1825192-2 CAD Models
1825192-2 Part Data Attributes
|
1825192-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825192-2
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | TOGGLE SWITCH |