Part Details for 1825198-1 by TE Connectivity
Overview of 1825198-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825198-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1971-ND
|
DigiKey | SWITCH SLIDE DP3T 300MA 125V Min Qty: 546 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0357 | Buy Now |
DISTI #
1825198-1
|
Avnet Americas | Switch Slide DP3T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825198-1) RoHS: Compliant Min Qty: 546 Package Multiple: 546 Container: Bulk | 0 |
|
$11.7972 / $14.1966 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 Container: Tray | 0Tray |
|
$12.5000 | Buy Now |
DISTI #
AMP1825198-1
|
Heilind Electronics | MSSA235004=SW SLIDE, DP3T AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSSA235004=SW SLIDE, DP3T AG RoHS: Compliant | 0 |
|
$12.7900 / $35.8600 | Buy Now |
DISTI #
1825198-1
|
Avnet Americas | Switch Slide DP3T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825198-1) RoHS: Compliant Min Qty: 546 Package Multiple: 546 Container: Bulk | 0 |
|
$11.7972 / $14.1966 | Buy Now |
DISTI #
1825198-1
|
Avnet Americas | Switch Slide DP3T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825198-1) RoHS: Compliant Min Qty: 546 Package Multiple: 546 Container: Bulk | 0 |
|
$11.7972 / $14.1966 | Buy Now |
DISTI #
TE Connectivity 1825198-1
|
PEI Genesis | Slide Switch, DP3T, On-on-on | 132 |
|
Buy Now | |
|
Master Electronics | MSSA235004=SW SLIDE, DP3T AG RoHS: Compliant | 0 |
|
$12.7900 / $35.8600 | Buy Now |
Part Details for 1825198-1
1825198-1 CAD Models
1825198-1 Part Data Attributes
|
1825198-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825198-1
TE Connectivity
Slide Switch, DP3T, On-on-on, Latched, 0.3A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.35 mm | |
Body Length or Diameter | 24.14 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1825198-1
This table gives cross-reference parts and alternative options found for 1825198-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825198-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1437580-3 | Slide Switch, 3 Positions, DP3T, On-on-on, Latched, 0.3A, 8 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | 1825198-1 vs 5-1437580-3 |