-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DP4T, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825200-2-ND
|
DigiKey | SWITCH SLIDE DP4T 0.4VA 20V Min Qty: 273 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3482 | Buy Now |
DISTI #
1825200-2
|
Avnet Americas | Switch Slide DP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825200-2) RoHS: Not Compliant Min Qty: 273 Package Multiple: 250 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8811 / $35.9435 | Buy Now |
|
Future Electronics | 4 Position Double Pole - Four Throw Extended, Top Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$34.1700 | Buy Now |
DISTI #
AMP1825200-2
|
Heilind Electronics | MSSA2450G04=SW SLIDE, DP4 | Americas - 0 in Stock |
|
$37.2240 | Buy Now |
|
Onlinecomponents.com | MSSA2450G04=SW SLIDE, DP4T AU RoHS: Compliant |
1238 In Stock |
|
$38.6800 / $66.2100 | Buy Now |
DISTI #
1825200-2
|
Avnet Americas | Switch Slide DP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825200-2) RoHS: Not Compliant Min Qty: 273 Package Multiple: 250 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8811 / $35.9435 | Buy Now |
DISTI #
1825200-2
|
Avnet Americas | Switch Slide DP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825200-2) RoHS: Not Compliant Min Qty: 273 Package Multiple: 250 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8811 / $35.9435 | Buy Now |
|
Master Electronics | MSSA2450G04=SW SLIDE, DP4T AU RoHS: Compliant |
1238 In Stock |
|
$38.6800 / $66.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825200-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825200-2
TE Connectivity
Slide Switch, DP4T, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.35 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |