Part Details for 1825202-4 by TE Connectivity
Overview of 1825202-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1825202-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825202-4-ND
|
DigiKey | SWITCH SLIDE 4P3T 0.4VA 20V Min Qty: 273 Lead time: 54 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.9875 | Buy Now |
DISTI #
1825202-4
|
Avnet Americas | Switch Slide 4P3T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825202-4) RoHS: Compliant Min Qty: 273 Package Multiple: 273 Container: Bulk | 0 |
|
$34.2609 / $41.2293 | Buy Now |
DISTI #
506-1825202-4
|
Mouser Electronics | Slide Switches 4P3T AU SLIDE SWITCH RoHS: Compliant | 0 |
|
$43.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 Container: Tray | 0Tray |
|
$36.3000 | Buy Now |
DISTI #
AMP1825202-4
|
Heilind Electronics | MSSA4350G04=SW SLIDE, 4P3T AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSSA4350G04=SW SLIDE, 4P3T AU RoHS: Compliant | 0 |
|
$37.1300 / $103.3900 | Buy Now |
DISTI #
1825202-4
|
Avnet Americas | Switch Slide 4P3T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825202-4) RoHS: Compliant Min Qty: 273 Package Multiple: 273 Container: Bulk | 0 |
|
$34.2609 / $41.2293 | Buy Now |
DISTI #
1825202-4
|
Avnet Americas | Switch Slide 4P3T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825202-4) RoHS: Compliant Min Qty: 273 Package Multiple: 273 Container: Bulk | 0 |
|
$34.2609 / $41.2293 | Buy Now |
|
Master Electronics | MSSA4350G04=SW SLIDE, 4P3T AU RoHS: Compliant | 0 |
|
$37.1300 / $103.3900 | Buy Now |
Part Details for 1825202-4
1825202-4 CAD Models
1825202-4 Part Data Attributes
|
1825202-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825202-4
TE Connectivity
MSSA4350G04=SW SLIDE, 4P3T AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.4 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 26.67 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |