Part Details for 1825203-2 by TE Connectivity
Overview of 1825203-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825203-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825203-2-ND
|
DigiKey | SWITCH SLIDE 3P3T 0.4VA 20V Min Qty: 200 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5114 | Buy Now |
DISTI #
1825203-2
|
Avnet Americas | Switch Slide 3P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825203-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$48.5665 / $58.4444 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Container: Tray | 0Tray |
|
$51.4500 | Buy Now |
DISTI #
AMP1825203-2
|
Heilind Electronics | MSSA3350RG04=SW SLIDE, 3P3T AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSSA3350RG04=SW SLIDE, 3P3T AU R/A RoHS: Compliant |
350 Partner Stock |
|
$45.9700 / $69.3400 | Buy Now |
DISTI #
1825203-2
|
Avnet Americas | Switch Slide 3P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825203-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$48.5665 / $58.4444 | Buy Now |
DISTI #
1825203-2
|
Avnet Americas | Switch Slide 3P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825203-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$48.5665 / $58.4444 | Buy Now |
DISTI #
TE Connectivity 1825203-2
|
PEI Genesis | Slide Switch, 3P3T, On-on-on | 200 |
|
Buy Now | |
|
Master Electronics | MSSA3350RG04=SW SLIDE, 3P3T AU R/A RoHS: Compliant |
350 Partner Stock |
|
$45.9700 / $69.3400 | Buy Now |
Part Details for 1825203-2
1825203-2 CAD Models
1825203-2 Part Data Attributes
|
1825203-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825203-2
TE Connectivity
MSSA3350RG04=SW SLIDE, 3P3T AU R/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.355 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 9.35 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 26.67 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |