Part Details for 1825203-4 by TE Connectivity
Overview of 1825203-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825203-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1825203-4-ND
|
DigiKey | SWITCH SLIDE 4P3T 0.4VA 20V Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$9.6500 / $10.4700 | Buy Now |
DISTI #
1825203-4-ND
|
DigiKey | SWITCH SLIDE 4P3T 0.4VA 20V Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1825203-4
|
Avnet Americas | Switch Slide 4P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825203-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Slide 4P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
81 Partner Stock |
|
$15.9200 / $23.7800 | Buy Now |
DISTI #
1825203-4
|
Avnet Americas | Switch Slide 4P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825203-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825203-4
|
Avnet Americas | Switch Slide 4P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825203-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1825203-4
|
PEI Genesis | Slide Switch 4P3T Latched 0 | 81 |
|
Buy Now | |
DISTI #
000000000003124837
|
Sager | Slide Switches 4P3T AU R/A SLIDE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide 4P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
81 Partner Stock |
|
$15.9200 / $23.7800 | Buy Now |
Part Details for 1825203-4
1825203-4 CAD Models
1825203-4 Part Data Attributes
|
1825203-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825203-4
TE Connectivity
SLIDE SWITCH, 4P3T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 9.35 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 26.67 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |