Part Details for 1825204-3 by TE Connectivity
Overview of 1825204-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825204-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1825204-3-ND
|
DigiKey | SWITCH SLIDE 4P4T 300MA 125V Min Qty: 3 Lead time: 44 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$27.2900 / $32.9100 | Buy Now |
DISTI #
1825204-3-ND
|
DigiKey | SWITCH SLIDE 4P4T 300MA 125V Min Qty: 3 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5929 | Buy Now |
DISTI #
1825204-3
|
Avnet Americas | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825204-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$18.6879 / $22.4888 | Buy Now |
|
Future Electronics | 4P4T Single Actuator 4 Position PC Vertical Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$20.5900 | Buy Now |
DISTI #
AMP1825204-3
|
Heilind Electronics | MSSA445004=SW SLIDE, 4P4T AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant |
25 Partner Stock |
|
$14.7600 / $26.6800 | Buy Now |
DISTI #
1825204-3
|
Avnet Americas | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825204-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$18.6879 / $22.4888 | Buy Now |
DISTI #
1825204-3
|
Avnet Americas | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825204-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$18.6879 / $22.4888 | Buy Now |
DISTI #
AMP1825204-3
|
Interstate Connecting Components | MSSA445004=SW SLIDE, 4P4T AG | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1825204-3
|
PEI Genesis | Slide Switch, 4P4T, On-on-on | 185 |
|
Buy Now |
Part Details for 1825204-3
1825204-3 CAD Models
1825204-3 Part Data Attributes
|
1825204-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825204-3
TE Connectivity
MSSA445004=SW SLIDE, 4P4T AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.35 mm | |
Body Height | 11.99 mm | |
Body Length or Diameter | 26.67 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P4T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1825204-3
This table gives cross-reference parts and alternative options found for 1825204-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825204-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1437580-3 | Slide Switch, 4P4T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount | TE Connectivity | 1825204-3 vs 7-1437580-3 |