Part Details for 1825219-3 by TE Connectivity
Overview of 1825219-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825219-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1385-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
459 In Stock |
|
$6.2468 / $9.4600 | Buy Now |
DISTI #
1825219-3
|
Avnet Americas | Switch Toggle ON None ON SPDT Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 1825219-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2197 / $5.8932 | Buy Now |
DISTI #
75074012
|
RS | Toggle Switches, 1 pole, PCB, on-none-on | TE Connectivity 1825219-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4760 | RFQ |
|
Future Electronics | TT Series SPDT (On On) 0.4 Amp 5.49 mm Baton PCB Terminate Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$5.6900 / $5.8400 | Buy Now |
DISTI #
AMP1825219-3
|
Heilind Electronics | TT11DGPC104 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
188 In Stock |
|
$6.0600 / $8.9000 | Buy Now |
DISTI #
1825219-3
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.1000 / $5.5100 | Buy Now |
DISTI #
1825219-3
|
Avnet Americas | Switch Toggle ON None ON SPDT Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 1825219-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2197 / $5.8932 | Buy Now |
DISTI #
1825219-3
|
Avnet Americas | Switch Toggle ON None ON SPDT Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 1825219-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2197 / $5.8932 | Buy Now |
DISTI #
TE Connectivity 1825219-3
|
PEI Genesis | Toggle Switch | 239 |
|
Buy Now |
Part Details for 1825219-3
1825219-3 CAD Models
1825219-3 Part Data Attributes
|
1825219-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825219-3
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 1825219-3
This table gives cross-reference parts and alternative options found for 1825219-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825219-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT11DGPC104 | Toggle Switch | TE Connectivity | 1825219-3 vs TT11DGPC104 |