Part Details for 1825219-4 by TE Connectivity
Overview of 1825219-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825219-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1811-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
1294 In Stock |
|
$6.0373 / $9.1600 | Buy Now |
DISTI #
1825219-4
|
Avnet Americas | Switch Toggle ON ON SPDT Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 1825219-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9388 / $5.5760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$4.9800 | Buy Now |
DISTI #
AMP1825219-4
|
Heilind Electronics | TT11DGRA104 | Americas - 0 in Stock |
|
$5.8572 / $5.9447 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
325 In Stock |
|
$5.8000 / $7.1400 | Buy Now |
DISTI #
1825219-4
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$5.4000 / $5.7200 | Buy Now |
DISTI #
1825219-4
|
Avnet Americas | Switch Toggle ON ON SPDT Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 1825219-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9388 / $5.5760 | Buy Now |
DISTI #
1825219-4
|
Avnet Americas | Switch Toggle ON ON SPDT Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 1825219-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9388 / $5.5760 | Buy Now |
DISTI #
1825219-4
|
Avnet Abacus | Switch Toggle ON ON SPDT Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk (Alt: 1825219-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825219-4
|
Avnet Abacus | Switch Toggle ON ON SPDT Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk (Alt: 1825219-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 9 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825219-4
1825219-4 CAD Models
1825219-4 Part Data Attributes
|
1825219-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825219-4
TE Connectivity
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | TOGGLE SWITCH |