Part Details for 1825222-2 by TE Connectivity
Overview of 1825222-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825222-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1783-ND
|
DigiKey | SWITCH TOGGLE SPST 3A 125V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
944 In Stock |
|
$9.8316 / $16.6300 | Buy Now |
DISTI #
1825222-2
|
Avnet Americas | Switch Toggle ON None OFF SPST Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1825222-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5842 / $10.8209 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Box | 0Box |
|
$11.2200 | Buy Now |
DISTI #
AMP1825222-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.3665 | Buy Now | |
|
Onlinecomponents.com | TT13A2T04 RoHS: Compliant |
107 In Stock |
|
$12.5000 / $17.6900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$7.0312 / $11.2500 | Buy Now |
|
Quest Components | 20 |
|
$11.2500 / $15.0000 | Buy Now | |
DISTI #
1825222-2
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Kit | Americas - 0 |
|
$9.7700 / $11.2200 | Buy Now |
DISTI #
1825222-2
|
Avnet Americas | Switch Toggle ON None OFF SPST Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1825222-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5842 / $10.8209 | Buy Now |
Part Details for 1825222-2
1825222-2 CAD Models
1825222-2 Part Data Attributes
|
1825222-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825222-2
TE Connectivity
(1825222-2) TT13A2T04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |