Part Details for 1825222-4 by TE Connectivity
Overview of 1825222-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825222-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4806
|
Newark | Tt13E2T04 |Amp Te Connectivity 1825222-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$13.9900 / $20.8200 | Buy Now |
DISTI #
1825222-4
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Medium Baton Toggle Wire Lug 2A 125VAC Panel Mount with Threads Bulk - Bulk (Alt: 1825222-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Baton Toggle Wire Lug 2A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant |
17 Partner Stock |
|
$11.1200 / $15.7500 | Buy Now |
DISTI #
TE Connectivity 1825222-4
|
PEI Genesis | Toggle Switch | 17 |
|
Buy Now | |
DISTI #
1825222-4
|
Avnet Abacus | Switch Toggle ON OFF ON SPDT Medium Baton Toggle Wire Lug 2A 125VAC Panel Mount with Threads Bulk (Alt: 1825222-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Baton Toggle Wire Lug 2A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant |
17 Partner Stock |
|
$11.1200 / $15.7500 | Buy Now |
Part Details for 1825222-4
1825222-4 CAD Models
1825222-4 Part Data Attributes:
Alternate Parts for 1825222-4
This table gives cross-reference parts and alternative options found for 1825222-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825222-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1437561-5 | Toggle Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Plunger Actuator, Panel Mount | TE Connectivity | 1825222-4 vs 9-1437561-5 |
TT13E2T04 | Toggle Switch | TE Connectivity | 1825222-4 vs TT13E2T04 |