Part Details for 1825222-7 by TE Connectivity
Overview of 1825222-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825222-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1825222-7-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 5 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT |
308 In Stock |
|
$15.5300 / $16.7700 | Buy Now |
DISTI #
450-2033-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 5 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0892 | Buy Now |
DISTI #
1825222-7
|
Avnet Americas | Switch Toggle ON None ON DPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1825222-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$12.9636 / $15.6003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Box | 0Box |
|
$13.7400 | Buy Now |
DISTI #
AMP1825222-7
|
Heilind Electronics | TT23N2T04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TT23N2T04 RoHS: Compliant |
308 Partner Stock |
|
$14.7500 / $19.3600 | Buy Now |
DISTI #
1825222-7
|
Avnet Americas | Switch Toggle ON None ON DPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1825222-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$12.9636 / $15.6003 | Buy Now |
DISTI #
1825222-7
|
Avnet Americas | Switch Toggle ON None ON DPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1825222-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$12.9636 / $15.6003 | Buy Now |
DISTI #
AMP1825222-7
|
Interstate Connecting Components | TT23N2T04 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1825222-7
|
PEI Genesis | Toggle Switch, DPDT, On-on, | 318 |
|
Buy Now |
Part Details for 1825222-7
1825222-7 CAD Models
1825222-7 Part Data Attributes
|
1825222-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825222-7
TE Connectivity
Toggle Switch, DPDT, On-on, 2A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |