Part Details for 1825224-1 by TE Connectivity
Overview of 1825224-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825224-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825224-1-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1000 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2256 | Buy Now |
DISTI #
1825224-1
|
Avnet Americas | - Bulk (Alt: 1825224-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Paddle Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant | 0 |
|
$29.1900 / $85.6800 | Buy Now |
DISTI #
1825224-1
|
Avnet Americas | - Bulk (Alt: 1825224-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825224-1
|
Avnet Americas | - Bulk (Alt: 1825224-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Paddle Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant | 0 |
|
$29.1900 / $85.6800 | Buy Now |