-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.62mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128245-ND
|
DigiKey | .187 F-F RCPT BRZ SNPL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
350 In Stock |
|
$0.1494 / $0.3400 | Buy Now |
DISTI #
182524-2
|
Avnet Americas | Faston Tab Terminal (Alt: 182524-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.1480 / $0.1671 | Buy Now |
DISTI #
571-182524-2
|
Mouser Electronics | Terminals .187 F-F RCPT BRZ SNPL RoHS: Compliant | 3422 |
|
$0.1490 / $0.3400 | Buy Now |
DISTI #
70468266
|
RS | FASTIN-FASTON .187 Series Crimp Receptacle, 4.75 x 0.8mm, 1 - 2.5 mmsq | TE Connectivity 182524-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.3140 | RFQ |
|
Future Electronics | FASTON 187 1.0-2.5MM TPPBR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.1160 / $0.1310 | Buy Now |
DISTI #
AMP182524-2
|
Heilind Electronics | FASTON 187 1.0-2.5MM TPPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 187 FASTON,REC.,17-14 AWG,TPPB RoHS: Compliant |
200 In Stock |
|
$0.1399 / $0.2188 | Buy Now |
DISTI #
182524-2
|
TTI | Terminals .187 F-F RCPT BRZ SNPL Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1260 / $0.1540 | Buy Now |
DISTI #
182524-2
|
Avnet Americas | Faston Tab Terminal (Alt: 182524-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.1480 / $0.1671 | Buy Now |
DISTI #
182524-2
|
Avnet Americas | Faston Tab Terminal (Alt: 182524-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.1480 / $0.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182524-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182524-2
TE Connectivity
Push-On Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |