Part Details for 1825255-2 by TE Connectivity
Overview of 1825255-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1825255-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1568-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 1825255-2
|
PEI Genesis | Slide Switch, SPDT, Latched, | 0 |
|
Buy Now | |
DISTI #
1825255-2
|
Avnet Abacus | Switch Slide SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray (Alt: 1825255-2) RoHS: Compliant Min Qty: 2240 Package Multiple: 560 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825255-2
1825255-2 CAD Models
1825255-2 Part Data Attributes
|
1825255-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825255-2
TE Connectivity
Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 16 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |