-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SP3T, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1571-ND
|
DigiKey | SWITCH SLIDE SP3T 0.4VA 20V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4466 In Stock |
|
$0.7557 / $1.3600 | Buy Now |
DISTI #
1825255-8
|
Avnet Americas | Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1825255-8) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Container: Bulk | 0 |
|
$0.6502 / $0.7121 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Container: Box | 0Box |
|
$0.6460 | Buy Now |
DISTI #
AMP1825255-8
|
Heilind Electronics | MHS133G04=SP3T SL SW VERT AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MHS133G04=SP3T SL SW VERT AU RoHS: Compliant |
847 Partner Stock |
|
$0.6260 / $0.9640 | Buy Now |
DISTI #
1825255-8
|
TTI | Slide Switches SWITCH SLIDE SWITCH Min Qty: 5040 Package Multiple: 5040 Container: Each | Americas - 0 |
|
$0.6340 | Buy Now |
DISTI #
1825255-8
|
Avnet Americas | Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1825255-8) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Container: Bulk | 0 |
|
$0.6502 / $0.7121 | Buy Now |
DISTI #
1825255-8
|
TME | Switch: slide, Pos: 3, SP3T, 0.02A/20VDC, ON-ON-ON, THT, -20÷85°C Min Qty: 5040 | 0 |
|
$0.5450 | RFQ |
DISTI #
1825255-8
|
Avnet Americas | Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1825255-8) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Container: Bulk | 0 |
|
$0.6502 / $0.7121 | Buy Now |
DISTI #
AMP1825255-8
|
Interstate Connecting Components | MHS133G04=SP3T SL SW VERT AU | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825255-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825255-8
TE Connectivity
Slide Switch, SP3T, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.18 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .3A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |