-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SP3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825256-3-ND
|
DigiKey | SWITCH SLIDE SP3T 300MA 125V Min Qty: 3600 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5016 | Buy Now |
DISTI #
1825256-3
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825256-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk | 0 |
|
$2.3808 / $2.6880 | Buy Now |
|
Future Electronics | 3 Position 3PST Side Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Future Electronics | 3 Position 3PST Side Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 0Box |
|
$6.9100 | Buy Now |
DISTI #
AMP1825256-3
|
Heilind Electronics | MHS133RA04=SP3T SL SW R/A AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MHS133RA04=SP3T SL SW R/A AG RoHS: Compliant | 0 |
|
$2.4600 / $6.9100 | Buy Now |
DISTI #
1825256-3
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825256-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk | 0 |
|
$2.3808 / $2.6880 | Buy Now |
DISTI #
1825256-3
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825256-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk | 0 |
|
$2.3808 / $2.6880 | Buy Now |
DISTI #
AMP1825256-3
|
Interstate Connecting Components | MHS133RA04=SP3T SL SW R/A AG | 0 |
|
Buy Now | |
DISTI #
000000000002398665
|
Sager | Slide Switches MHS133RA04 Min Qty: 3600 | 0 |
|
$2.2400 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825256-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825256-3
TE Connectivity
Slide Switch, SP3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.177 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |