-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MHS133GRA04=SP3T SL SW R/A AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1958-ND
|
DigiKey | SWITCH SLIDE SP3T 0.4VA 20V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2243 In Stock |
|
$2.5797 / $4.8000 | Buy Now |
DISTI #
1825256-6
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825256-6) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$2.4552 / $2.7720 | Buy Now |
DISTI #
506-1825256-6
|
Mouser Electronics | Slide Switches P3T SL SWITCH R/A AU RoHS: Compliant | 541 |
|
$2.5700 / $4.7900 | Buy Now |
|
Future Electronics | 3 Position SP3T Side Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 450 Container: Tray | 0Tray |
|
$2.7800 | Buy Now |
DISTI #
AMP1825256-6
|
Heilind Electronics | MHS133GRA04=SP3T SL SW R/A AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MHS133GRA04=SP3T SL SW R/A AU RoHS: Compliant |
1060 In Stock |
|
$2.4900 / $4.3600 | Buy Now |
DISTI #
1825256-6
|
TTI | Slide Switches P3T SL SWITCH R/A AU Min Qty: 2250 Package Multiple: 2250 Container: Each | Americas - 0 |
|
$2.4000 / $2.5500 | Buy Now |
DISTI #
1825256-6
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825256-6) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$2.4552 / $2.7720 | Buy Now |
DISTI #
1825256-6
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825256-6) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$2.4552 / $2.7720 | Buy Now |
DISTI #
AMP1825256-6
|
Interstate Connecting Components | MHS133GRA04=SP3T SL SW R/A AU | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825256-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825256-6
TE Connectivity
MHS133GRA04=SP3T SL SW R/A AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.177 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |