Datasheets
1825258-1 by:

Slide Switch, 2 Positions, SPDT, On-on, Latched, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Part Details for 1825258-1 by TE Connectivity

Overview of 1825258-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for 1825258-1

Part # Distributor Description Stock Price Buy
DISTI # 2266-1825258-1-ND
DigiKey SWITCH SLIDE SPDT 300MA 125V Min Qty: 30 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT 2901
In Stock
  • 30 $2.5600
  • 150 $2.3600
  • 1,620 $2.2600
$2.2600 / $2.5600 Buy Now
DISTI # 450-1584-ND
DigiKey SWITCH SLIDE SPDT 300MA 125V Min Qty: 30 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com Switch Slide ON None ON SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant 2901 Partner Stock
  • 5 $14.4400
  • 1,125 $3.0500
  • 1,688 $2.1400
  • 2,250 $2.1000
$2.1000 / $14.4400 Buy Now
DISTI # TE Connectivity 1825258-1
PEI Genesis Slide Switch, 2 Positions, S 2901
Buy Now
DISTI # 1825258-1
Avnet Abacus Switch Slide ON None ON SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray (Alt: 1825258-1) RoHS: Compliant Min Qty: 2250 Package Multiple: 450 Lead time: 1 Weeks, 6 Days Abacus - 0
Buy Now
Master Electronics Switch Slide ON None ON SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant 2901 Partner Stock
  • 5 $14.4400
  • 1,125 $3.0500
  • 1,688 $2.1400
  • 2,250 $2.1000
$2.1000 / $14.4400 Buy Now

Part Details for 1825258-1

1825258-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1825258-1 Part Data Attributes

1825258-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
1825258-1 TE Connectivity Slide Switch, 2 Positions, SPDT, On-on, Latched, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Actuator Angle
Actuator Color BLACK
Actuator Length 0.157 inch
Actuator Type SLIDE
Body Breadth 6 mm
Body Height 10.5 mm
Body Length or Diameter 18 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load .3A@125VAC
Contact Current(AC)-Max 0.3 A
Contact Function ON-ON
Contact Resistance 0.1 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max 125 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 15000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Number of Positions 2
Operating Force-Max 8.83 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PCB Hole Count 7
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type SLIDE SWITCH
Terminal Length 0.145 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825258-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825258-1 by TE Connectivity

  • Please alert me when 1825258-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1825258-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825258-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1825258-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825258-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825258-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: