Part Details for 1825259-1 by TE Connectivity
Overview of 1825259-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825259-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1825259-1-ND
|
DigiKey | SWITCH SLIDE SP3T 300MA 125V Min Qty: 14 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$5.4000 | Buy Now |
DISTI #
450-1585-ND
|
DigiKey | SWITCH SLIDE SP3T 300MA 125V Min Qty: 14 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Slide Switches RoHS: Compliant |
885 In Stock |
|
$2.5200 / $4.3400 | Buy Now |
DISTI #
TE Connectivity 1825259-1
|
PEI Genesis | Slide Switch, SP3T, Latched, | 20 |
|
Buy Now | |
DISTI #
1825259-1
|
Avnet Abacus | Switch Slide SP3T Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray (Alt: 1825259-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 175 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Slide Switches RoHS: Compliant |
885 In Stock |
|
$2.5200 / $4.3400 | Buy Now |
Part Details for 1825259-1
1825259-1 CAD Models
1825259-1 Part Data Attributes
|
1825259-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825259-1
TE Connectivity
Slide Switch, SP3T, Latched, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 8.2 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |