Part Details for 1825260-1 by TE Connectivity
Overview of 1825260-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1825260-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825260-1-ND
|
DigiKey | SWITCH SLIDE SP3T 300MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
45 In Stock |
|
$2.7252 / $3.1800 | Buy Now |
DISTI #
1825260-1
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825260-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MSS1300R04=SP3T SL SW R/A AG RoHS: Compliant |
2551 In Stock |
|
$1.4100 / $2.5300 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ | ||
DISTI #
1825260-1
|
TTI | Slide Switches MSS1300R04 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1825260-1
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825260-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825260-1
|
Avnet Americas | Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825260-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825260-1
|
Avnet Abacus | Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray (Alt: 1825260-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSS1300R04=SP3T SL SW R/A AG RoHS: Compliant |
2551 In Stock |
|
$1.4100 / $2.5300 | Buy Now |
Part Details for 1825260-1
1825260-1 CAD Models
1825260-1 Part Data Attributes
|
1825260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825260-1
TE Connectivity
Slide Switch, SP3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.335 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 7 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.23 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |