Part Details for 1825261-1 by TE Connectivity
Overview of 1825261-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1825261-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1587-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
901 In Stock |
|
$0.8565 / $1.7300 | Buy Now |
DISTI #
1825261-1
|
Avnet Americas | Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole - Bulk (Alt: 1825261-1) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0788 / $1.2180 | Buy Now |
|
Future Electronics | 2 Position DPDT Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Bag | 0Bag |
|
$1.0400 / $1.0800 | Buy Now |
|
Future Electronics | 2 Position DPDT Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Bag | 0Bag |
|
$1.0400 / $1.0800 | Buy Now |
DISTI #
AMP1825261-1
|
Heilind Electronics | MSS220004=DPDT SL SW VERT AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSS220004=DPDT SL SW VERT AG RoHS: Compliant |
433 In Stock |
|
$0.8430 / $1.7340 | Buy Now |
DISTI #
1825261-1
|
Avnet Americas | Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole - Bulk (Alt: 1825261-1) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0788 / $1.2180 | Buy Now |
DISTI #
1825261-1
|
Avnet Americas | Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole - Bulk (Alt: 1825261-1) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0788 / $1.2180 | Buy Now |
DISTI #
AMP1825261-1
|
Interstate Connecting Components | MSS220004=DPDT SL SW VERT AG | 0 |
|
Buy Now | |
DISTI #
000000000002463519
|
Sager | Slide Switches MSS220004 DPDT SLIDE VERT THRU HOLE Min Qty: 2560 | 0 |
|
$0.9244 / $1.2200 | Buy Now |
Part Details for 1825261-1
1825261-1 CAD Models
1825261-1 Part Data Attributes
|
1825261-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825261-1
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.3A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.09 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 5.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |