Part Details for 1825261-2 by TE Connectivity
Overview of 1825261-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825261-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1588-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5635 In Stock |
|
$0.8850 / $1.7900 | Buy Now |
DISTI #
1825261-2
|
Avnet Americas | Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825261-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8779 / $0.9912 | Buy Now |
DISTI #
06M5110
|
Avnet Americas | Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 06M5110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$1.3400 | Buy Now |
|
Future Electronics | MSS Series DPDT On-On PC Pin Through Hole Top Black Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$0.9300 | Buy Now |
|
Future Electronics | MSS Series DPDT On-On PC Pin Through Hole Top Black Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$0.9300 | Buy Now |
DISTI #
AMP1825261-2
|
Heilind Electronics | MSS2200G04=DPDT SL SW VERT AU | Americas - 0 in Stock |
|
$0.8696 / $1.0568 | Buy Now |
|
Onlinecomponents.com | MSS2200G04=DPDT SL SW VERT AU RoHS: Compliant |
2580 In Stock |
|
$0.8250 / $1.6000 | Buy Now |
DISTI #
1825261-2
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
1825261-2
|
Avnet Americas | Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825261-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8779 / $0.9912 | Buy Now |
DISTI #
06M5110
|
Avnet Americas | Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 06M5110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$1.3400 | Buy Now |
Part Details for 1825261-2
1825261-2 CAD Models
1825261-2 Part Data Attributes
|
1825261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825261-2
TE Connectivity
MSS2200G04=DPDT SL SW VERT AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.09 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 5.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |